
TE Connectivity 5148513-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| ELV | Compliant |
| Length | 17.91mm |
| Make First / Break Last | No |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148513-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.