TE Connectivity 5148534-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.