100-position, 2-row board-to-board header with a 1.27mm pitch and 0.1 inch row spacing. Features straight, top-entry, through-hole mounting with a 2.41mm solder tail. Constructed with bronze contacts plated in gold, tin, and matte finishes, offering a 0.19 inch mating length. The natural colored housing has a 7.24mm depth, 16.46mm height, and 68.94mm length, with a 18.75mm stack height. Operating temperature range is -85°C to 257°C, and it is RoHS and ELV compliant.
TE Connectivity 5149009-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 16.46mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 18.75mm |
| Stackable | Yes |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5149009-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
