60-position, 2-row straight shrouded header with 1.27mm pitch. Features bronze contacts with gold, tin, and matte plating, a 0.19-inch mating length, and square contact shape. Through-hole mount with vertical PCB mounting orientation and solder termination. Operating temperature range of -85°C to 257°C. Stackable design with a 0.738-inch stack height.
TE Connectivity 5149012-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 16.46mm |
| Housing Color | Natural |
| Length | 43.54mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | Yes |
| Tail Length | 4.7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5149012-2 to view detailed technical specifications.
No datasheet is available for this part.