40-position, 2-row shrouded header connector with a 0.05-inch pitch and 0.1-inch row spacing. Features straight, through-hole mounting with a vertical PCB mounting orientation and press-fit termination. Constructed with bronze contacts plated in gold, tin, and matte, offering a 0.19-inch mating length and 0.145-inch tail length. Operates within a temperature range of -85°C to 257°C, with a 0.738-inch stack height and natural housing color.
TE Connectivity 5149013-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 16.46mm |
| Housing Color | Natural |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | Yes |
| Tail Length | 0.145inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5149013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.