160-position, 2-row right-angle female socket header with 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with square shape, through-hole mounting, and a thermoplastic natural housing. Operates within a temperature range of -85°C to 257°C, with a 30V AC voltage rating. Includes a boss for enhanced mounting and is RoHS and ELV compliant.
TE Connectivity 5149031-1 technical specifications.
| Boss | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5149031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.