TE Connectivity 5149032-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 38.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Micro-Strip |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5149032-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.