
High-voltage panel mount RF coaxial receptacle featuring a straight, female configuration. Nickel-plated body with gold-plated center and contact plating ensures reliable conductivity. PTFE dielectric material and Teflon insulation support operation from -65°C to 200°C, with a 5kV DC voltage rating and 500 mating cycles. Solder termination and standard polarity are provided.
TE Connectivity 51494-2 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51494-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
