TE Connectivity 51563-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51563-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.