
TE Connectivity 51565-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | Polypropylene |
| Gender | Female |
| Length | 16.51mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
