TE Connectivity 51565-3 technical specifications.
| Body Plating | Gold |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 16.51mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51565-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
