16-position, 2-row DIP socket featuring a 2.54mm terminal pitch and straight, through-hole mounting. Constructed with a polyester body and insulation, it offers a 3A current rating and 1kV voltage rating. Contacts are made of copper with gold plating for mating, ensuring durability. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. This RoHS compliant component is designed for reliable IC integration.
TE Connectivity 516-AG10D technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 516-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.