
TE Connectivity 516-AG21D technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 516-AG21D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.