3-position, 1-row right-angle receptacle for board-to-board interconnection. Features a 2.5mm pitch and tin-plated brass fork-shaped contacts for reliable mating. Rated for 3A current and 250V AC, with a maximum operating temperature of 85°C. Constructed with a green PBT housing and insulation, meeting UL94 V-0 flammability standards. Through-hole mounting with a solder termination ensures secure PCB attachment.
TE Connectivity 5164711-3 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 5.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164711-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.