6-position, 1-row female socket header with a 2.5mm pitch, designed for right-angle, through-hole PCB mounting. Features tin-plated brass contacts with a tin mating finish, a PBT insulation material, and a green housing. Rated for 3A current and 250V AC/300.25kV DC, operating between -40°C and 85°C. Includes mating alignment and PCB mount retention for secure interconnection.
TE Connectivity 5164711-6 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Style | Socket |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Length | 15mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 354V |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 32.258mm |
| Pitch | 2.5mm |
| Plating | Tin |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164711-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.