4-position, 1-row shrouded header with a 2.5mm pitch for board-to-board interconnection. Features brass contacts with tin plating, a 3A current rating, and a 250V AC / 300.25kV DC voltage rating. Straight, through-hole mounting orientation with a green housing color. Operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. RoHS and ELV compliant.
TE Connectivity 5164713-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164713-4 to view detailed technical specifications.
No datasheet is available for this part.