
7-position, 1-row miniature interconnection system header with a 2.5mm pitch. Features straight, through-hole mounting for vertical PCB orientation and a brass contact material with tin plating. Rated for 250V AC and 300V, operating between -40°C and 85°C. The green, UL94 V-0 rated housing ensures durability.
TE Connectivity 5164713-7 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 17.5mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164713-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.