9-position, single-row male header for board-to-board interconnection. Features a 2.5mm pitch and straight, through-hole termination for vertical PCB mounting. Constructed with brass contacts plated in tin, offering a rectangular tab shape. The green PBT housing ensures UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range, with a voltage rating of 300V.
TE Connectivity 5164713-9 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 22.5mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1750 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164713-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.