5-position, single-row male header for board-to-board interconnection. Features a 2.5mm pitch and right-angle, through-hole termination for PCB mounting. Rectangular, tin-plated brass tab contacts with tin mating finish ensure reliable connections. Constructed with a green PBT insulation material and housing, rated UL94 V-0 for flammability. This RoHS and ELV compliant component is supplied in a box of 3000.
TE Connectivity 5164897-5 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164897-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.