
Female signal and power contact for wire-to-wire applications, featuring a 16-20AWG wire gauge range and a 7A current rating. This straight, cable-mount contact offers a 11.2A contact current rating and is constructed from brass with tin and gold plating, and a nickel underplate. Rated for 600V AC and 300V, with a maximum operating temperature of 105°C, it supports an insulation diameter of 0.094 inches. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 5171637-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 4.3mm |
| Height | 4.95mm |
| Insulation Diameter | 0.094inch |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5171637-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.