16-position, straight, female wire-to-wire connector housing featuring a blue color and panel mount orientation. This housing supports 16 contacts with a 5mm pitch and 9.9mm row spacing, designed for crimp termination. Constructed with UL94 V-0 flammability rating and bronze contact material, it operates within a -20°C to 120°C temperature range and offers mating retention. The housing is RoHS compliant and packaged in a box.
TE Connectivity 5172068-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 71.2mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Columns | 8 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.