12-position, 2-row straight rectangular wire housing with female contacts. Features a 5mm pitch and 250V voltage rating, supporting 22-14 AWG wire. Offers panel mounting, blindmate mating alignment and retention, and a 15A current rating. Operates within a -20°C to 120°C temperature range and is UL94 V-0 flammability rated. Housing color is blue.
TE Connectivity 5172069-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 15A |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 61.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172069-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.