12-position, 2-row wire-to-wire connector housing featuring straight orientation and panel mount capability. This blue, female housing supports 12 crimp contacts with a 5mm pitch and 9.9mm row spacing, accommodating wire gauges from 14AWG to 24AWG. Designed for blind mating with retention, it operates within a temperature range of -20°C to 120°C and boasts a UL94 V-0 flammability rating. RoHS compliant and ELV compliant, this component is packaged in a box of 600 units.
TE Connectivity 5172069-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 61.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172069-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.