
Eight-position, straight, wire-to-wire receptacle housing for crimp termination. Features a 5mm pitch and 2-row configuration with 4 signal positions. Designed for panel mounting with a blue housing color, it operates within a -20°C to 120°C temperature range and boasts UL94 V-0 flammability. This compliant component offers mating alignment and retention, suitable for 24AWG wire.
TE Connectivity 5172070-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 2.02inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Columns | 4 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
