TE Connectivity 5172625-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 91.2mm |
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Blindmate |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.