24-position, 5mm pitch wire-to-wire connector housing with straight orientation. Features a blue, UL94 V-0 flammability rated housing, designed for panel mounting. Offers mating alignment and retention, with a maximum operating temperature of 120°C and a voltage rating of 250V AC. Includes 24 female contacts and 4 signal positions.
TE Connectivity 5172625-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 91.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Columns | 12 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Termination | Crimp |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172625-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.