60-position, 2-row modular connector with straight, unshielded signal contacts. Features gold-plated bronze contacts with 0.2µm plating thickness and a 3.1mm post length, rated for 1A current and 100V DC. Through-hole mount design with vertical PCB mounting orientation and retention. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5173279-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 7.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50.8mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.2um |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5173279-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.