50-position, 2-row male header with 0.05-inch pitch, straight orientation, and through-hole mounting. Features copper alloy contacts with gold plating, a thermoplastic dielectric, and a UL94 V-0 rated plastic body. Rated for 1A current and 100V maximum DC voltage, operating between -55°C and 105°C. Includes PCB mount retention and is RoHS compliant.
TE Connectivity 5173280-3 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 7.3mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Bronze |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5173280-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.