
60-position, 2-row straight I/O connector with a 0.05-inch pitch, designed for through-hole PCB mounting with vertical orientation. Features copper alloy contacts plated with 0.2um gold for signal transmission, rated for 1A current and 100V voltage. Operates across a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating and lead-free compliance. This unshielded connector offers robust PCB mount retention and is supplied in trays of 72 units.
TE Connectivity 5173280-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.2um |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5173280-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
