TE Connectivity 5174111-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174111-1 to view detailed technical specifications.
No datasheet is available for this part.