TE Connectivity 5174134-1 technical specifications.
| Body Material | Thermoplastic |
| Fiber Cladding Diameter | 1000um |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174134-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.