
TE Connectivity 5174134-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Mini DNP |
| Gender | F |
| Termination Method | Solder |
| Fiber Cable Type | Simplex |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5174134-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.