
Right-angle, through-hole mounted D-Subminiature connector featuring 30 positions across two rows. This unshielded signal connector utilizes bronze contacts with gold and tin plating, offering a 1A current rating and 100V voltage rating. Designed for a 1.6mm PCB thickness with a 0.05-inch pitch, it operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant.
TE Connectivity 5174217-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29.09mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.