
50-position, 2-row D-Subminiature plug connector with a 0.05-inch pitch. Features signal contacts made of bronze with gold and tin plating, a 3.1mm contact post length, and a PBT dielectric. Rated for 100V and operating temperatures from -55°C to 105°C. This through-hole, right-angle connector has a black PBT housing with UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 5174217-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174217-3 to view detailed technical specifications.
No datasheet is available for this part.