
20-position, 2-row right-angle I/O connector with a 0.05-inch pitch. Features shielded, black housing with bronze contacts plated in gold and tin for signal applications. Rated for 1A current and 100V voltage, with a wide operating temperature range of -55°C to 85°C. Through-hole mount termination with solder.
TE Connectivity 5174225-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.4mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 II |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174225-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.