
68-position, 2-row right-angle modular connector with a 0.05-inch pitch, designed for through-hole PCB mounting. Features gold and tin plated bronze signal contacts with a 2.9mm post length, housed in black PBT with UL94 V-0 flammability rating. This shielded connector operates within a -55°C to 85°C temperature range and supports a maximum supply voltage of 100V DC. It offers mating retention and PCB mount retention, with solder termination.
TE Connectivity 5174225-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Signal |
| Depth | 17.3mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.9mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE.050 II |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174225-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
