
TE Connectivity 5174254-2 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Pitch | 2.54mm |
| Material | Polyester |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Length | 4mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174254-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.