68-position, 4-row D-Subminiature connector with straight, vertical PCB mounting. Features copper alloy contacts with gold and tin plating, a 3.1mm contact post length, and a 0.05-inch pitch. Thermoplastic dielectric material with UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range and has a 100V voltage rating. RoHS compliant and unshielded.
TE Connectivity 5174681-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Depth | 7.3mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.22mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174681-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.