
96-position, 4-row male header with a 0.05-inch pitch and 2.54mm row spacing. Features gold-plated bronze contacts for signal applications, a straight, through-hole mounting orientation, and a 3.1mm contact post length. This lead-free, UL94 V-0 rated thermoplastic component operates between -55°C and 105°C with a 100V voltage rating.
TE Connectivity 5174683-8 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Depth | 7.3mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Length | 71mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPLIMITE .050 I |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174683-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.