
Vertical shrouded header, 0.05-inch pitch, 5 positions, 1 row, male pin contact type. Features a 2A contact current rating, tin-plated bronze contacts with a 0.543-inch mating length, and 2.54mm post length. Nylon insulation in black housing, with a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. Through-hole mounting with PCB retention, suitable for vertical PCB mounting.
TE Connectivity 5174711-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.543inch |
| Contact Plating | Brass, Tin |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Stackable | No |
| Tail Length | 4mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174711-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.