
Right-angle, shielded D-subminiature connector with 50 signal contacts. Features bronze contacts with gold and tin plating, a 0.15-inch contact post length, and a 0.05-inch pitch. Rated for 1A current and 100V voltage, operating between -55°C and 85°C. Through-hole mounting with PCB mount retention, housed in black PBT with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 5174726-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.15inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 II |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174726-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.