
TE Connectivity 51751-1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Mount | Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51751-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
