
Board-to-Board connector, 20 positions, 1 row, right-angle orientation, through-hole termination. Features gold/tin plated bronze contacts with a 1A current rating and 6.6mm mating length. Housing is black, UL94 V-0 flammability rated, and operates from -67°C to 185°C. 0.05-inch pitch, 0.295-inch height, with PCB mounting retention.
TE Connectivity 5175472-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 6.6mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.295inch |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175472-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
