
60-position, 1-port, right-angle SCSI connector with a 2.54mm pitch. Features gold and tin plated bronze contacts rated for 1A and 250V AC. Through-hole termination with a 3.1mm contact post length and 6.6mm mating length. Housing is black, UL94 V-0 flammability rated, and operates between -67°C and 185°C. RoHS and ELV compliant.
TE Connectivity 5175472-7 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 6.6mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.295inch |
| Housing Color | Black |
| Length | 48.03mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175472-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
