CHAMP 050 B/B PLUG V W/LG 40P
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5175473-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | 175473 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5175473-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.