TE Connectivity 5175473-9 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Manufacturer Series | 5175473 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5175473-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.