
Right-angle, board-to-board SCSI connector featuring 20 positions and 20 contacts. This female connector utilizes gold and tin plated bronze contacts with a 1A current rating and 2.54mm pitch. It offers a 3.1mm contact post length and 0.123 inch tail length for through-hole termination. The black housing has a UL94 V-0 flammability rating and operates within a temperature range of -67°C to 185°C.
TE Connectivity 5175474-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.295inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5175474-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
