TE Connectivity 5175474-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.46mm |
| Gender | Female |
| Length | 41.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5175474-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.