
SCSI connector, 50 positions, 50 contacts, straight orientation, board-to-board connector system. Features bronze contacts with gold and tin plating, 1A current rating, and 2.54mm pitch. Through-hole termination with vertical PCB mounting and retention. Black housing, UL94 V-0 flammability rating, operating temperature range of -67°C to 185°C.
TE Connectivity 5175475-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175475-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
