TE Connectivity 5175475-9 technical specifications.
| Contact Material | Bronze |
| Depth | 7mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175475-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.